20821010022 | Harting
Plug, RJ45, 8 pole, 8P8C, Cat 6A, IDC connection, cable assembly, 20821010022
Unit Price (€ / pc.)
19.754 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Modular connector, 20821010022, Harting
Connector RJ45, 35° angled, preLink IDC insulation displacement termination, male, Contacts: 8, Degree of protection: IP20.
Technical specifications
Connection | IDC connection | |
Version | plug | |
Category | Cat 6A | |
Assembly | cable assembly | |
Pole image | 8P8C | |
Pin number | 8 pole | |
RJ-Version | RJ45 |
Download
Logistics
Country of origin | LV |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |