211-10120 | HellermannTyton

Cable clamp, max. bundle Ø 1.91 mm, aluminum, natural, (W) 12.7 mm

Order No.: 42P2636
EAN: 4031026128924
MPN:
211-10120
ALU12 AL NA 100
Series: ALU-P
HellermannTyton
default L
Image may differ
Unit Price (€ / pc.)
1.5232 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
1.52 € *
Price list
Quantity
Price per unit*
1 pcs.
1.5232 €
10 pcs.
1.4161 €
100 pcs.
1.2495 €
500 pcs.
1.0472 €
1000 pcs.
0.9639 €
*incl. VAT plus shipping costs
**Subject to prior sale
Technical specifications
Version cable clamp
Width 12.7 mm
Colour natural
Material aluminum
max. Bundle diameter 1.91 mm
Self-adhesive No
Logistics
Country of origin DE
Customs tariff number 76169990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Width
max. Bundle diameter
Material
Version
Length
Height
Colour
1 item in 9 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Width
max. Bundle diameter
Material
Version
Length
Height
Colour
Cable clamp, max. bundle Ø 20.6 mm, aluminum, natural, (W) 16.3 mm
Order No.:
 12H4216
Manufacturer:
 HellermannTyton
Manufacturer SKU:
 211-10130
Available: 90 pcs. Leadtime: 1 Week **
Total Price: 1.55 € *
1 pcs.
1.5470 €
10 pcs.
1.4280 €
100 pcs.
1.2614 €
500 pcs.
1.0591 €
1000 pcs.
0.9758 €
16.3 mm
20.6 mm
aluminum
cable clamp
natural
Cable clamp, max. bundle Ø 6.4 mm, aluminum, natural, (W) 12.7 mm
Order No.:
 12H4200
Manufacturer:
 HellermannTyton
Manufacturer SKU:
 211-10040
Available: 699 pcs. Leadtime: 1 Week **
Total Price: 1.29 € *
1 pcs.
1.2852 €
10 pcs.
1.1900 €
100 pcs.
1.0472 €
500 pcs.
0.8806 €
1000 pcs.
0.8092 €
12.7 mm
6.4 mm
aluminum
cable clamp
natural
Cable clamp, max. bundle Ø 8.4 mm, aluminum, natural, (W) 12.7 mm
Order No.:
 12H4202
Manufacturer:
 HellermannTyton
Manufacturer SKU:
 211-10050
Available: 2,207 pcs. Leadtime: 1 Week **
Total Price: 1.29 € *
1 pcs.
1.2852 €
10 pcs.
1.1900 €
100 pcs.
1.0472 €
500 pcs.
0.8806 €
1000 pcs.
0.8092 €
12.7 mm
8.4 mm
aluminum
cable clamp
natural
Cable clamp, max. bundle Ø 11.1 mm, aluminum, natural, (W) 12.7 mm
Order No.:
 12H4206
Manufacturer:
 HellermannTyton
Manufacturer SKU:
 211-10070
Available: 134 pcs. Leadtime: 1 Week **
Total Price: 1.37 € *
1 pcs.
1.3685 €
10 pcs.
1.2733 €
100 pcs.
1.1186 €
500 pcs.
0.9401 €
1000 pcs.
0.8687 €
12.7 mm
11.1 mm
aluminum
cable clamp
natural
Cable clamp, max. bundle Ø 1.91 mm, aluminum, natural, (W) 12.7 mm
Order No.:
 42P2636
Manufacturer:
 HellermannTyton
Manufacturer SKU:
 211-10120
Available: 0 pcs. Leadtime: 1 Week **
Total Price: 1.52 € *
1 pcs.
1.5232 €
10 pcs.
1.4161 €
100 pcs.
1.2495 €
500 pcs.
1.0472 €
1000 pcs.
0.9639 €
12.7 mm
1.91 mm
aluminum
cable clamp
natural
Cable clamp, max. bundle Ø 9.5 mm, aluminum, natural, (W) 12.7 mm
Order No.:
 12H4204
Manufacturer:
 HellermannTyton
Manufacturer SKU:
 211-10060
Available: 0 pcs. Leadtime: 1 Week **
Total Price: 1.37 € *
1 pcs.
1.3685 €
10 pcs.
1.2733 €
100 pcs.
1.1186 €
500 pcs.
0.9401 €
1000 pcs.
0.8687 €
12.7 mm
9.5 mm
aluminum
cable clamp
natural
Cable clamp, max. bundle Ø 15.9 mm, aluminum, natural, (W) 12.7 mm
Order No.:
 12H4210
Manufacturer:
 HellermannTyton
Manufacturer SKU:
 211-10100
Available: 0 pcs. Leadtime: 1 Week ** Next delivery: 77 pcs. on 2024-04-29
Total Price: 1.42 € *
1 pcs.
1.4161 €
10 pcs.
1.3209 €
100 pcs.
1.1543 €
500 pcs.
0.9758 €
1000 pcs.
0.8925 €
12.7 mm
15.9 mm
aluminum
cable clamp
natural