166-21008 | HellermannTyton
Straight hose fitting, M50, 54 mm, polyamide, IP66, black, (L) 65 mm
Unit Price (€ / pc.)
14.3276 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
14.33 € *
Price list
Quantity
Price per unit*
1 pcs.
14.3276 €
10 pcs.
13.1376 €
50 pcs.
12.3403 €
100 pcs.
11.5430 €
*incl. VAT plus shipping costs
**Subject to prior sale
Technical specifications
Colour | black | |
Thread size | M50 | |
Length | 65 mm | |
Material | polyamide | |
max. operating temperature | 135 °C | |
min. operating temperature | -50 °C | |
Nominal width | 54 mm | |
Degree of protection (IP) | IP66 |
Download
Logistics
Country of origin | GB |
Customs tariff number | 39174000 |
Original Packaging | Bag with 2 pieces |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |