151-21819 | HellermannTyton

Mounting base, polyamide, natural, (L x W x H) 32 x 25 x 5.2 mm

Order No.: 42P1810
EAN: 4031026122298
MPN:
151-21819
TY8G1-PA66-NA
Series: TY
HellermannTyton
default L
Image may differ
Unit Price (€ / pc.)
0.6188 € *
Available: 500 pcs.
Leadtime: 1 Week **
Total Price:
0.62 € *
Price list
Quantity
Price per unit*
1 pcs.
0.6188 €
10 pcs.
0.5355 €
100 pcs.
0.4641 €
1000 pcs.
0.4284 €
5000 pcs.
0.3927 €
*incl. VAT plus shipping costs
**Subject to prior sale

Screw Fixing Cable Tie Mount, 151-21819, HellermannTyton

These products are designed for simple yet robust installation in a wide variety of applications. TY-Series mounts with a rectangular design are commonly used in telecoms equipment, switchgear and control cabinets. With its small and compact design TY3G1 offers an easy and rapid assembly for many different applications.

Features

  • Screwable
  • Concave design to support larger diameter cables and bundles
  • 2-way mounting base for safe guiding of cables and conduits
  • Suitable for applications with minimal space
Technical specifications
Version mounting base
Width 25 mm
Colour natural
Height 5.2 mm
Length 32 mm
Material polyamide
Self-adhesive No
Logistics
Country of origin DE
Customs tariff number 39269097
Original Packaging Bag with 100 pieces
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Material
Width
Length
Height
Colour
Version
1 item in 5 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Material
Width
Length
Height
Colour
Version
Mounting base, nylon, silver, self-adhesive, (L x W x H) 20 x 14 x 3.7 mm
Order No.:
 12H4750
Manufacturer:
 HellermannTyton
Manufacturer SKU:
 151-11319
Available: 5,249 pcs. Leadtime: 1 Week **
Total Price: 0.93 € *
1 pcs.
0.9282 €
10 pcs.
0.8211 €
100 pcs.
0.7140 €
1000 pcs.
0.6664 €
5000 pcs.
0.6069 €
nylon
14 mm
20 mm
3.7 mm
silver
mounting base
Mounting base, nylon, natural, (L x W x H) 20 x 14 x 3.7 mm
Order No.:
 42P1808
Manufacturer:
 HellermannTyton
Manufacturer SKU:
 151-21319
Available: 1,125 pcs. Leadtime: 1 Week **
Total Price: 0.45 € *
1 pcs.
0.4522 €
10 pcs.
0.3927 €
100 pcs.
0.3451 €
1000 pcs.
0.3213 €
5000 pcs.
0.3011 €
nylon
14 mm
20 mm
3.7 mm
natural
mounting base
Mounting base, polyamide, natural, (L x W x H) 32 x 25 x 5.2 mm
Order No.:
 42P1810
Manufacturer:
 HellermannTyton
Manufacturer SKU:
 151-21819
Available: 500 pcs. Leadtime: 1 Week **
Total Price: 0.62 € *
1 pcs.
0.6188 €
10 pcs.
0.5355 €
100 pcs.
0.4641 €
1000 pcs.
0.4284 €
5000 pcs.
0.3927 €
polyamide
25 mm
32 mm
5.2 mm
natural
mounting base
Mounting base, polyamide, natural, self-adhesive, (L x W x H) 32 x 25 x 5.45 mm
Order No.:
 12H4752
Manufacturer:
 HellermannTyton
Manufacturer SKU:
 151-11819
Available: 0 pcs. Leadtime: 1 Week ** Next delivery: 259 pcs. on 2024-04-29
Total Price: 1.12 € *
1 pcs.
1.1186 €
10 pcs.
0.9877 €
100 pcs.
0.8568 €
1000 pcs.
0.7973 €
5000 pcs.
0.7259 €
polyamide
25 mm
32 mm
5.45 mm
natural
mounting base