111-00718 | HellermannTyton
Cable tie internally serrated, ethylene tetrafluoroethylene copolymer, (L x W) 381 x 4.7 mm, bundle-Ø 5 to 105 mm, blue, UV resistant, -80 to 170 °C
Unit Price (€ / pc.)
4.4506 € *
Available: 97 pcs.
Leadtime: 1 Week **
Total Price:
4.45 € *
Price list
Quantity
Price per unit*
1 pcs.
4.4506 €
10 pcs.
4.0817 €
50 pcs.
3.8437 €
100 pcs.
3.6057 €
500 pcs.
3.3677 €
*incl. VAT plus shipping costs
**Subject to prior sale
Cable tie, 111-00718, HellermannTyton
E/TFE cable tie is used when higher chemical resistance and/or temperatures up to +170 °C are required. This tie is most likely chosen for challenging applications in industries like food and beverage, aerospace, automotive or railway.
Features
- Suitable for applications with temperatures of -80° to +170 °C
- Resistant to radioactivity and UV light
- E/TFE is a non hydroscopic material, no moisture absorption
- Complying with UL94 V0 requirements
Technical specifications
Width | 4.7 mm | |
Chemicla resistant | Yes | |
Thickness | 1.7 mm | |
Colour | blue | |
Halogen free | No | |
Length | 381 mm | |
Material | ethylene tetrafluoroethylene copolymer | |
max. Bundle diameter | 105 mm | |
max. operating temperature | 170 °C | |
min. Bundle diameter | 5 mm | |
min. operating temperature | -80 °C | |
UV-resistant | Yes | |
detachable closure | No | |
Min holding force | 225 N |
Download
Logistics
Country of origin | JP |
Customs tariff number | 39269097 |
Original Packaging | Bag with 100 pieces |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |