21330100850030 | Harting

Sensor actuator cable, M12-cable plug, straight to open end, 8 pole, 3 m, PUR, yellow, 21330100850030

Order No.: 42P0753
EAN: 5713140140202
MPN:
21330100850030
21 33 010 0850 030
Harting
21330100850030 Harting Sensor-Actuator Cables
Image may differ
Unit Price (€ / pc.)
56.7630 € *
Available: 0 pcs.
Leadtime: 51 Weeks **
Total Price:
56.76 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
56.7630 €

Sensor actuator cable, 21330100850030, Harting

Sensor actuator cable, pre-assembled on one side, copper cable (round).

Technical specifications
Connection (1) M12-cable plug, straight
Connection (2) open end
Colour yellow
Cable length 3 m
LED display No
Material PUR
Pin number 8 pole
Degree of protection (IP) IP65/IP67
Logistics
Country of origin DE
Customs tariff number 85444290
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No