21023531800 | Harting
Sensor actuator cable, M8-flange plug, straight to open end, 8 pole, 0.2 m, 1.5 A, 21023531800
Unit Price (€ / pc.)
25.1566 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Sensor actuator connector, 21023531800, Harting
Panel feed through with conductors, for rear mounting, 20 cm.
Technical specifications
Connection (1) | M8-flange plug, straight | |
Connection (2) | open end | |
Cable length | 0.2 m | |
LED display | No | |
max. Voltage | 30 V | |
Rated current | 1.5 A | |
Pin number | 8 pole | |
Degree of protection (IP) | IP67 |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85444290 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |