10220030003 | Harting
Connector kit, size Han-Yellock 10, 5 pole + PE , 10220030003
Order No.: 42F8668
EAN: 5713140189744
MPN:
10220030003
Han-Yellock 10 Kit, 5+PE QL, gerade
Series: HAN YELLOCK
Unit Price (€ / pc.)
54.0617 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Connector kit, 10220030003, Harting
Connector kit, Han-Quick Lock termination, Size: Han- Yellock 10, Clamping range: 6 - 12 mm.
Technical specifications
Version | connector kit | |
Shell size | Han-Yellock 10 | |
Cable Outlet | M20, straight | |
PE contact | Yes | |
Pin number | 5 pole |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |