10220030002 | Harting
Connector kit, size Han-Yellock 10, 3 pole + PE , 10220030002
Order No.: 42F8667
EAN: 5713140189737
MPN:
10220030002
Han-Yellock 10 Kit, 3+PE Schraub, gewink
Series: HAN YELLOCK
Unit Price (€ / pc.)
45.3152 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Connector kit, 10220030002, Harting
Connector kit, Screw termination, Size: Han- Yellock 10, Clamping range: 6 - 12 mm.
Technical specifications
Version | grommet housing kit | |
Shell size | Han-Yellock 10 | |
Cable Outlet | M20, angled | |
Contact connection | screw connection | |
PE contact | Yes | |
Pin number | 3 pole |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |