19300061250 | Harting
Bulkhead housing, size 6B, die-cast aluminum, M20, angled, longitudinal bow locking, IP65, 19300061250
Unit Price (€ / pc.)
21.4319 € *
Available: 15 pcs.
Leadtime: 3 Weeks **
Total Price:
21.43 € *
Price list
Quantity
Price per unit*
1 pcs.
21.4319 €
10 pcs.
18.8615 €
50 pcs.
17.5644 €
150 pcs.
16.8028 €
500 pcs.
15.9341 €
*incl. VAT plus shipping costs
**Subject to prior sale
Surface mounted housing, 19300061250, HARTING
Surface mounted housing with single locking lever and side entry, material: aluminium die-cast, powder-coated.
Technical specifications
Version | bulkhead housing | |
Shell size | 6B | |
Shell Material | die-cast aluminum | |
Cable Outlet | M20, angled | |
Degree of protection (IP) | IP65 | |
Type of locking | longitudinal bow locking |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85389099 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Potassium 1,1,2,2,3,3,4,4,4-nonafluorobutane-1-sulphonate |