VC 16/2/12 | Block

PCB transformer, 16 VA, 12 V/12 V, 76 %, VC 16/2/12

Order No.: 42C1428
EAN: 4099891349660
MPN:
VC 16/2/12
Series: VC
Block
default L
Image may differ
Unit Price (€ / pc.)
13.5779 € *
Available: 1 pcs.
Leadtime: 1 Week **
Total Price:
13.58 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
13.5779 €
Technical specifications
Output power 16 W
Width 48 mm
Height 39 mm
Length 57 mm
Primary voltage 230 V
Secondary voltage (1) 12 V
Secondary voltage (2) 12 V
efficiency 76 %
Logistics
Country of origin DE
Customs tariff number 85043180
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Secondary voltage (1)
Secondary amperage 1
Secondary voltage (2)
Width
Length
Output power
secondary amperage 2
Primary voltage
Height
efficiency
1 item in 5 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Secondary voltage (1)
Secondary amperage 1
Secondary voltage (2)
Width
Length
Output power
secondary amperage 2
Primary voltage
Height
efficiency
PCB transformer, 16 VA, 9 V/9 V, 76 %, VC 16/2/9
Order No.:
 42C1432
Manufacturer:
 Block
Manufacturer SKU:
 VC 16/2/9
Available: 0 pcs. Leadtime: 2 Weeks **
Total Price: 13.58 € *
1 pcs.
13.5779 €
9 V
9 V
48 mm
57 mm
16 W
230 V
39 mm
76 %
PCB transformer, 16 VA, 12 V, 76 %, VC 16/1/12
Order No.:
 42C1423
Manufacturer:
 Block
Manufacturer SKU:
 VC 16/1/12
Available: 0 pcs. Leadtime: 2 Weeks **
Total Price: 13.24 € *
1 pcs.
13.2447 €
12 V
48 mm
57 mm
16 W
230 V
39 mm
76 %