ST 500/44/23 | Block

Control and isolating transformer, 500 VA, 230 V, 91 %, ST 500/44/23

Order No.: 42C1205
EAN: 4099891344979
MPN:
ST 500/44/23
Series: ST
Block
default L
Image may differ
Unit Price (€ / pc.)
135.4815 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
135.48 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
135.4815 €
Technical specifications
Output power 500 W
Width 122 mm
Height 123 mm
Length 120 mm
Primary voltage 440 V
Secondary voltage (1) 230 V
efficiency 91 %
Logistics
Country of origin DE
Customs tariff number 85043180
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Primary voltage
Secondary voltage (1)
Width
Length
Output power
Height
efficiency
1 item in 3 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Primary voltage
Secondary voltage (1)
Width
Length
Output power
Height
efficiency
Control and isolating transformer, 500 VA, 230 V, 91 %, ST 500/23/23
Order No.:
 40C1714
Manufacturer:
 Block
Manufacturer SKU:
 ST 500/23/23
Available: 17 pcs. Leadtime: 1 Week **
Total Price: 159.19 € *
1 pcs.
159.1863 €
3 pcs.
154.4144 €
10 pcs.
149.1070 €
25 pcs.
145.1324 €
230 V
230 V
122 mm
120 mm
500 W
123 mm
91 %