ST 160/69/23 | Block

Control and isolating transformer, 160 VA, 230 V, 87 %, ST 160/69/23

Order No.: 42C1185
EAN: 4099891344771
MPN:
ST 160/69/23
Series: ST
Block
default L
Image may differ
Unit Price (€ / pc.)
71.8284 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
71.83 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
71.8284 €
Technical specifications
Output power 160 W
Width 88 mm
Height 103 mm
Length 96 mm
Primary voltage 690 V
Secondary voltage (1) 230 V
efficiency 87 %
Logistics
Country of origin DE
Customs tariff number 85043180
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Primary voltage
Height
Secondary voltage (1)
Width
Length
Output power
efficiency
1 item in 2 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Primary voltage
Height
Secondary voltage (1)
Width
Length
Output power
efficiency