REF02CPZ | ANALOG DEVICES
Voltage Reference IC, PDIP-8, REF02CPZ
Unit Price (€ / pc.)
6.0095 € *
Available: 603 pcs.
Available in 5 Days: 313 pcs.
Leadtime: 1 Week **
Total Price:
6.01 € *
Price list
Quantity
Price per unit*
1 pcs.
6.0095 €
5 pcs.
5.5573 €
10 pcs.
5.2479 €
25 pcs.
4.9504 €
50 pcs.
4.7124 €
*incl. VAT plus shipping costs
**Subject to prior sale
Voltage reference ICs, REF02CPZ, ANALOG DEVICES
The REF02CPZ is a precision voltage references provide a stable 10.0 V, 5.0 V, or 2.5 V output with minimal change in response to variations in supply voltage, ambient temperature or load conditions.
Features
- High supply voltage range
- Low supply current
- High load-driving capability
- Low noise
- Excellent temperature stability
Applications
- Precision data systems
- High resolution converters
- Industrial process control systems
- Precision instruments
- Military and aerospace applications
Technical specifications
Output voltage DC | 5 V | |
Output current | 8 mA | |
Input voltage | 36 V | |
Enclosure | PDIP-8 | |
max. operating temperature | 85 °C | |
min. operating temperature | -40 °C | |
Assembly | THT |
Download
Logistics
Country of origin | MY |
Customs tariff number | 85423390 |
MSL | MSL 1 |
Original Packaging | Bar with 50 pieces |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 6/8/11 |
SVHC free | Yes |