REF02CSZ-REEL | ANALOG DEVICES

Voltage Reference IC, SOIC-8, REF02CSZ-REEL

Order No.: 41S8340
EAN: 4099879103833
MPN:
REF02CSZ-REEL
Series: REF02
ANALOG DEVICES
default L
Image may differ
Unit Price (€ / pc.)
4.8552 € *
Available: 5,389 pcs.
Leadtime: On Request **
Total Price:
4.86 € *
Price list
Quantity
Price per unit*
1 pcs.
4.8552 €
10 pcs.
4.4982 €
100 pcs.
4.1293 €
500 pcs.
3.8794 €
1000 pcs.
3.6414 €
*incl. VAT plus shipping costs
**Subject to prior sale

Voltage reference ICs, REF02CSZ-REEL, ANALOG DEVICES

The REF02CSZ-REEL is a precision voltage references provide a stable 10.0 V, 5.0 V, or 2.5 V output with minimal change in response to variations in supply voltage, ambient temperature or load conditions.

Features

  • High supply voltage range
  • Low supply current
  • High load-driving capability
  • Low noise
  • Excellent temperature stability

Applications

  • Precision data systems
  • High resolution converters
  • Industrial process control systems
  • Precision instruments
  • Military and aerospace applications
Technical specifications
Output voltage DC 5 V
Output current 8 mA
Input voltage 40 V
Enclosure SOIC-8
max. operating temperature 85 °C
min. operating temperature -40 °C
Assembly SMD
Logistics
Country of origin MY
Customs tariff number 85423390
MSL MSL 1
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Input voltage
Assembly
Enclosure
Output current
Output voltage DC
min. operating temperature
max. operating temperature
1 item in 2 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Input voltage
Assembly
Enclosure
Output current
Output voltage DC
min. operating temperature
max. operating temperature
Voltage Reference IC, PDIP-8, REF02CPZ
Order No.:
 41S8766
Manufacturer:
 ANALOG DEVICES
Manufacturer SKU:
 REF02CPZ
Available: 603 pcs. Available in 5 Days: 313 pcs. Leadtime: 1 Week **
Total Price: 6.01 € *
1 pcs.
6.0095 €
5 pcs.
5.5573 €
10 pcs.
5.2479 €
25 pcs.
4.9504 €
50 pcs.
4.7124 €
36 V
THT
PDIP-8
8 mA
5 V
-40 °C
85 °C
Voltage Reference IC, SOIC-8, REF02CSZ-REEL
Order No.:
 41S8340
Manufacturer:
 ANALOG DEVICES
Manufacturer SKU:
 REF02CSZ-REEL
Available: 5,389 pcs. Leadtime: On Request **
Total Price: 4.86 € *
1 pcs.
4.8552 €
10 pcs.
4.4982 €
100 pcs.
4.1293 €
500 pcs.
3.8794 €
1000 pcs.
3.6414 €
40 V
SMD
SOIC-8
8 mA
5 V
-40 °C
85 °C