MAX809TEUR+T | Maxim Integrated

Processor Supervisor IC, SOT-23-3, MAX809TEUR+T

Order No.: 41S7989
EAN: 4099879104670
MPN:
MAX809TEUR+T
Series: MAX809
Maxim Integrated
default L
Image may differ
Unit Price (€ / pc.)
0.6188 € *
Available: 6,830 pcs.
Available in 5 Days: 11,060 pcs.
Leadtime: 1 Week **
Total Price:
6.19 € *
Price list
Quantity
Price per unit*
10 pcs.
0.6188 €
100 pcs.
0.5593 €
500 pcs.
0.4998 €
1000 pcs.
0.4641 €
2500 pcs.
0.4165 €
*incl. VAT plus shipping costs
**Subject to prior sale

Voltage monitoring ICs, MAX809TEUR+T, maxim integrated

The MAX809TEUR+T is a microprocessor (µP) supervisory circuit reduces the complexity and number of components needed to monitor power-supply and battery-control functions in µP systems.

Features

  • Precision supply-voltage monitor
  • 12 µA supply current
  • Power supply transient immunity
  • No external components
  • 3-Pin SC70 and SOT23 packages

Applications

  • Computers
  • Controllers
  • Intelligent instruments
  • Critical µP and µC power monitoring
  • Portable/battery-powered equipment
Technical specifications
Number of Regulators 1
Output voltage DC 0.3 V
Output current 20 mA
Enclosure SOT-23-3
max. operating temperature 105 °C
min. operating temperature -40 °C
Assembly SMD
Logistics
Customs tariff number 85423990
MSL MSL 1
Original Packaging Reel with 2,500 pieces
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Output voltage DC
max. operating temperature
Output current
Assembly
min. operating temperature
Enclosure
1 item in 4 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Output voltage DC
max. operating temperature
Output current
Assembly
min. operating temperature
Enclosure
Processor Supervisor IC, SOT-23-3, MAX809LEUR+T
Order No.:
 41S7839
Manufacturer:
 Maxim Integrated
Manufacturer SKU:
 MAX809LEUR+T
Available: 0 pcs. Available in 5 Days: 6,200 pcs. Leadtime: 1 Week **
Total Price: 1.94 € *
5 pcs.
1.9397 €
10 pcs.
1.8207 €
25 pcs.
1.7255 €
0.4 V
85 °C
20 mA
SMD
-40 °C
SOT-23-3
Processor Supervisor IC, SOT-23-3, MAX809REUR+T
Order No.:
 41S7987
Manufacturer:
 Maxim Integrated
Manufacturer SKU:
 MAX809REUR+T
Available: 0 pcs. Available in 5 Days: 3,205 pcs. Leadtime: 1 Week **
Total Price: 1.09 € *
1 pcs.
1.0924 €
50 pcs.
0.9710 €
0.4 V
105 °C
20 mA
SMD
-40 °C
SOT-23-3
Processor Supervisor IC, SOT-23-3, MAX809SEUR+T
Order No.:
 41S7988
Manufacturer:
 Maxim Integrated
Manufacturer SKU:
 MAX809SEUR+T
Available: 406 pcs. Available in 5 Days: 11,840 pcs. Leadtime: 1 Week **
Total Price: 1.36 € *
1 pcs.
1.3566 €
100 pcs.
0.8925 €
500 pcs.
0.8092 €
1000 pcs.
0.6664 €
2500 pcs.
0.6188 €
0.3 V
105 °C
20 mA
SMD
-40 °C
SOT-23-3
Processor Supervisor IC, SOT-23-3, MAX809TEUR+T
Order No.:
 41S7989
Manufacturer:
 Maxim Integrated
Manufacturer SKU:
 MAX809TEUR+T
Available: 6,830 pcs. Available in 5 Days: 11,060 pcs. Leadtime: 1 Week **
Total Price: 6.19 € *
10 pcs.
0.6188 €
100 pcs.
0.5593 €
500 pcs.
0.4998 €
1000 pcs.
0.4641 €
2500 pcs.
0.4165 €
0.3 V
105 °C
20 mA
SMD
-40 °C
SOT-23-3