MAX487CSA+T | Maxim Integrated

Interface IC single transmitter/receiver RS-422/RS-485, MAX487CSA+T, SOIC-8

Order No.: 41S7917
EAN: 4099879087485
MPN:
MAX487CSA+T
Series: MAX487
Maxim Integrated
default L
Image may differ
Unit Price (€ / pc.)
3.3677 € *
Available: 548 pcs.
Available in 5 Days: 1,625 pcs.
Leadtime: 1 Week **
Total Price:
33.68 € *
Price list
Quantity
Price per unit*
10 pcs.
3.3677 €
100 pcs.
3.0226 €
500 pcs.
2.7251 €
1000 pcs.
2.5228 €
2500 pcs.
2.3324 €
*incl. VAT plus shipping costs
**Subject to prior sale

Interface ICs, MAX487CSA+T, maxim integrated

The MAX487CSA+T is a low-power transceiver for RS-485 and RS-422 communication. It features slew-rate-limited driver that minimizes EMI and reduce reflections caused by improperly terminated cables. Data rates are guaranteed up to 250 kbps.

Features

  • For fault tolerant applications
  • For space-constrained applications
  • Full-duplex and half-duplex

Applications

  • Low-power RS-485 transceivers
  • Low-power RS-422 transceivers
  • Level translators
  • Transceivers for EMI-sensitive applications
  • Industrial-control local area networks
Technical specifications
Version Transceiver
Enclosure SOIC-8
max. operating temperature 70 °C
min. operating temperature 0 °C
Assembly SMD
Logistics
Country of origin MY
Customs tariff number 85423390
MSL MSL 1
Original Packaging Reel with 2,500 pieces
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Version
Assembly
min. operating temperature
max. operating temperature
Enclosure
1 item in 2 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Version
Assembly
min. operating temperature
max. operating temperature
Enclosure
Interface IC single transmitter/receiver RS-422/RS-485, MAX487CSA+T, SOIC-8
Order No.:
 41S7917
Manufacturer:
 Maxim Integrated
Manufacturer SKU:
 MAX487CSA+T
Available: 548 pcs. Available in 5 Days: 1,625 pcs. Leadtime: 1 Week **
Total Price: 33.68 € *
10 pcs.
3.3677 €
100 pcs.
3.0226 €
500 pcs.
2.7251 €
1000 pcs.
2.5228 €
2500 pcs.
2.3324 €
Transceiver
SMD
0 °C
70 °C
SOIC-8
Interface IC single transmitter/receiver RS-422/RS-485, MAX487ECSA+, SOIC-8
Order No.:
 41S7819
Manufacturer:
 Maxim Integrated
Manufacturer SKU:
 MAX487ECSA+
Available: 3,037 pcs. Available in 5 Days: 1,100 pcs. Leadtime: 1 Week **
Total Price: 2.93 € *
1 pcs.
2.9274 €
10 pcs.
2.0944 €
100 pcs.
1.7850 €
500 pcs.
1.5589 €
1000 pcs.
1.4161 €
Transceiver
SMD
0 °C
70 °C
SOIC-8