LPC2134FBD64/01,15 | NXP

ARM7 microcontroller, 16/32 bit, 60 MHz, LQFP-64, LPC2134FBD64/01,15

Order No.: 41S7558
EAN: 4099879106049
MPN:
LPC2134FBD64/01,15
Series: LPC
NXP
default L
Image may differ
Unit Price (€ / pc.)
20.3966 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
20.40 € *
Price list
Quantity
Price per unit*
1 pcs.
20.3966 €
50 pcs.
18.1237 €
*incl. VAT plus shipping costs
**Subject to prior sale

Microcontroller, LPC2134FBD64/01,15, NXP

The LPC2134FBD64/01 is a 16-/32-bit Microcontroller based on ARM7TDMI-S CPU with real-time emulation and embedded trace support. A 128-bit wide memory interface and an unique accelerator architecture enable 32-bit code execution at maximum clock rate. For critical code size applications, the alternative 16-bit Thumb mode reduces code by more than 30 % with minimal performance penalty. The device incorporates 128kB embedded high speed flash, 16kB on-chip SRAM, 16-channel 10-bit A/D converter, 10-bit D/A converter, three 32-bit timers, PWM channels and 47 general-purpose I/O pins.

Features

  • In-system programming/In-application programming (ISP/IAP)
  • Processor wake-up from Power-down mode via external interrupt or BOD
Technical specifications
Number of I/Os 47
Number of pins 64
Version Flash
Enclosure LQFP-64
Core Size 16/32 bit
max. operating temperature 85 °C
min. operating temperature -40 °C
Assembly SMD
Processor core ARM7
Data RAM Size 16 KB
Voltage 3-3.6 V
Memory size 128 KB
Clock frequency 60 MHz
Logistics
Country of origin TW
Customs tariff number 85423190
MSL MSL 1
Original Packaging Tray with 160 pieces
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Accessory

Order No.:

 10L5112

Manufacturer SKU:

 LP200

 

Available: 2 pcs. Leadtime: 5 Weeks **
53.40 € per pc. *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
53.3953 €
5 pcs.
50.1942 €
15 pcs.
48.2664 €
50 pcs.
46.1363 €
150 pcs.
44.2204 €