LTC1440CS8#PBF | Linear Technology

Analog comparator, 1 channel, SOIC-8, LTC1440CS8#PBF

Order No.: 41S7172
EAN: 4099879096630
MPN:
LTC1440CS8#PBF
Linear Technology
default L
Image may differ
Unit Price (€ / pc.)
6.5807 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
6.58 € *
*incl. VAT plus shipping costs
**Subject to prior sale
100 pcs.
6.5807 €

ICs, series LTC.

Technical attributes (type, package, manufacturer): LTC1440CS8, SO8

Technical specifications
Number of channels 1
Number of pins 8
Version Analog comparator
Input voltage 11 V
Enclosure SOIC-8
max. operating temperature 70 °C
min. operating temperature 0 °C
Assembly SMD
Logistics
Country of origin US
Customs tariff number 85423390
MSL MSL 1
Original Packaging Bar with 100 pieces
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Number of channels
Version
Input voltage
Assembly
Enclosure
min. operating temperature
Number of pins
max. operating temperature
1 item in 3 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Number of channels
Version
Input voltage
Assembly
Enclosure
min. operating temperature
Number of pins
max. operating temperature
Dual comparator, 2 channels, PDIP-8, LT1018CN8#PBF
Order No.:
 41S6380
Manufacturer:
 Linear Technology
Manufacturer SKU:
 LT1018CN8#PBF
Available: 0 pcs. Leadtime: On Request **
Total Price: 0.00 € *
0 pcs.
0.00 €
2
dual comparator
20 V
THT
PDIP-8
0 °C
8
70 °C
Analog comparator, 1 channel, SOIC-8, LTC1440CS8#PBF
Order No.:
 41S7172
Manufacturer:
 Linear Technology
Manufacturer SKU:
 LTC1440CS8#PBF
Available: 0 pcs. Leadtime: On Request **
Total Price: 6.58 € *
100 pcs.
6.5807 €
1
Analog comparator
11 V
SMD
SOIC-8
0 °C
8
70 °C
Analog comparator, 1 channel, SOIC-8, LT1394CS8#PBF
Order No.:
 41S6058
Manufacturer:
 Linear Technology
Manufacturer SKU:
 LT1394CS8#PBF
Available: 0 pcs. Leadtime: On Request **
Total Price: 0.00 € *
0 pcs.
0.00 €
1
Analog comparator
10 V
SMD
SOIC-8
0 °C
8
70 °C