MAX232CPE+ | Maxim Integrated

Interface IC dual transmitter/receiver RS-232, MAX232CPE+, PDIP-16

Order No.: 41S6345
EAN: 4099879087034
MPN:
MAX232CPE+
Series: MAX232
Maxim Integrated
default L
Image may differ
Unit Price (€ / pc.)
10.5791 € *
Available: 1,506 pcs.
Next delivery: 10 pcs. on 2024-10-04
Available in 5 Days: 560 pcs.
Leadtime: 1 Week **
Total Price:
10.58 € *
Price list
Quantity
Price per unit*
1 pcs.
10.5791 €
10 pcs.
9.7937 €
50 pcs.
9.2344 €
100 pcs.
8.7227 €
250 pcs.
8.2943 €
*incl. VAT plus shipping costs
**Subject to prior sale

Interface ICs, MAX232CPE+, maxim integrated

The MAX232CPE+ is a line of drivers/receivers is intended for all EIA/TIA-232E and V.28/V.24 communications interfaces, particularly applications where ±12 V is not available.

Features

  • Low voltage
  • Four 0.1 µF external capacitors
  • Single RS-232 transceiver with autoshutdown

Applications

  • Portable computers
  • Low-power modems
  • Interface translation
  • Battery-powered RS-232 systems
  • Multidrop RS-232 networks
Technical specifications
Version Receiver
Enclosure PDIP-16
max. operating temperature 70 °C
min. operating temperature 0 °C
Assembly THT
Logistics
Country of origin US
Customs tariff number 85423390
MSL MSL 1
Original Packaging Bar with 25 pieces
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Version
Assembly
min. operating temperature
max. operating temperature
Enclosure
1 item in 7 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Version
Assembly
min. operating temperature
max. operating temperature
Enclosure
Interface IC dual transmitter/receiver RS-232, MAX232ACSE+T, SOIC-16
Order No.:
 41S7813
Manufacturer:
 Maxim Integrated
Manufacturer SKU:
 MAX232ACSE+T
Available: 3,430 pcs. Available in 5 Days: 9,450 pcs. Leadtime: 1 Week **
Total Price: 36.89 € *
10 pcs.
3.6890 €
100 pcs.
3.2963 €
500 pcs.
3.1178 €
1000 pcs.
2.8084 €
2500 pcs.
2.6180 €
Receiver
SMD
0 °C
70 °C
SOIC-16
Interface IC dual transmitter/receiver RS-232, MAX232CPE+, PDIP-16
Order No.:
 41S6345
Manufacturer:
 Maxim Integrated
Manufacturer SKU:
 MAX232CPE+
Available: 1,506 pcs. Available in 5 Days: 560 pcs. Leadtime: 1 Week ** Next delivery: 10 pcs. on 2024-10-04
Total Price: 10.58 € *
1 pcs.
10.5791 €
10 pcs.
9.7937 €
50 pcs.
9.2344 €
100 pcs.
8.7227 €
250 pcs.
8.2943 €
Receiver
THT
0 °C
70 °C
PDIP-16
Interface IC dual transmitter/receiver RS-232, MAX232ESE+, SOIC-16
Order No.:
 41S7935
Manufacturer:
 Maxim Integrated
Manufacturer SKU:
 MAX232ESE+
Available: 460 pcs. Available in 5 Days: 565 pcs. Leadtime: 1 Week **
Total Price: 2.61 € *
1 pcs.
2.6061 €
10 pcs.
1.6303 €
100 pcs.
1.4637 €
250 pcs.
1.3328 €
500 pcs.
1.2257 €
Receiver
SMD
-40 °C
85 °C
SOIC-16
Interface IC dual transmitter/receiver RS-232, MAX232CSE+T, SOIC-16
Order No.:
 41S7911
Manufacturer:
 Maxim Integrated
Manufacturer SKU:
 MAX232CSE+T
Available: 3,490 pcs. Available in 5 Days: 5,320 pcs. Leadtime: 1 Week ** Next delivery: 80 pcs. on 2024-11-21
Total Price: 2.38 € *
1 pcs.
2.3800 €
10 pcs.
1.4875 €
100 pcs.
1.1662 €
Receiver
SMD
0 °C
70 °C
SOIC-16
Interface IC dual transmitter/receiver RS-232, MAX232AESE+T, SOIC-16
Order No.:
 41S8005
Manufacturer:
 Maxim Integrated
Manufacturer SKU:
 MAX232AESE+T
Available: 0 pcs. Leadtime: On Request **
Total Price: 4.02 € *
10 pcs.
4.0222 €
100 pcs.
3.6295 €
500 pcs.
3.2963 €
1000 pcs.
3.0345 €
2500 pcs.
2.7965 €
Receiver
SMD
-45 °C
85 °C
SOIC-16
Interface IC dual transmitter/receiver RS-232, MAX232EESE+T, SOIC-16
Order No.:
 41S8007
Manufacturer:
 Maxim Integrated
Manufacturer SKU:
 MAX232EESE+T
Available: 0 pcs. Leadtime: On Request **
Total Price: 3.75 € *
1 pcs.
3.7485 €
10 pcs.
2.3443 €
100 pcs.
2.1063 €
500 pcs.
1.9278 €
1000 pcs.
1.7493 €
Transceiver
SMD
-40 °C
85 °C
SOIC-16