LT1081CN#PBF | Linear Technology
Interface IC dual transmitter/receiver RS-232, LT1081CN#PBF, PDIP-16
Order No.: 41S6258
EAN: 4099879086990
MPN:
LT1081CN#PBF
Unit Price (€ / pc.)
9.1035 € *
Available: 0 pcs.
Leadtime: On Request **
ICs, series LT.
Type: LT1081CN, PDIP16, Linear Technology
Technical specifications
Version | Receiver | |
Enclosure | PDIP-16 | |
max. operating temperature | 70 °C | |
min. operating temperature | 0 °C | |
Assembly | THT |
Download
Logistics
Country of origin | US |
Customs tariff number | 85423390 |
MSL | MSL 1 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |