LM2936M-5.0 | Texas Instruments

Voltage regulator, 5 VDC, 50 mA, positive, SOIC-8, LM2936M-5.0

Order No.: 41S5963
EAN: 4099879098122
MPN:
LM2936M-5.0
Texas Instruments
default L
Image may differ
Unit Price (€ / pc.)
4.2126 € *
Available: 0 pcs.
Leadtime: 35 Weeks **
Total Price:
4.21 € *
Price list
Quantity
Price per unit*
1 pcs.
4.2126 €
10 pcs.
3.7247 €
50 pcs.
3.3558 €
150 pcs.
3.0583 €
500 pcs.
2.7965 €
*incl. VAT plus shipping costs
**Subject to prior sale

Voltage regulator, LM2936M-5.0, TI

The LM2936M-5 is an ultra-low quiescent current regulator features low dropout voltage and low current in the standby mode. With less than 15-μA quiescent current at a 100-μA load, the LM2936M-5 is ideally suited for automotive and other battery operated systems. The LM2936M-5 retains all of the features that is common to low dropout regulator including a low dropout PNP pass device, short circuit protection, reverse battery protection, and thermal shutdown.

Features

  • ±2% initial output tolerance
  • ±3% output tolerance over line, load, and temperature
  • Internal short circuit current limit
  • Dropout voltage typically 200 mV at IOUT = 50 mA

Applications

  • Automotive
  • Industrial controls
  • Point of load
Technical specifications
Number of Regulators 1
Version fixed
Output voltage DC 5 VDC
Output current 50 mA
Input voltage AC 4-40 V
Enclosure SOIC-8
max. operating temperature 125 °C
min. operating temperature -40 °C
Assembly SMD
Polarity positive
Logistics
Country of origin PH
Customs tariff number 85423390
MSL MSL 1
Original Packaging Bar with 95 pieces
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead
Variations
Version
Input voltage AC
Output current
Assembly
Output voltage DC
min. operating temperature
max. operating temperature
Enclosure
1 item in 7 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Version
Input voltage AC
Output current
Assembly
Output voltage DC
min. operating temperature
max. operating temperature
Enclosure
Voltage regulator, 5 VDC, 1 A, positive, TO-220, LM2940CT-5.0
Order No.:
 41S5954
Manufacturer:
 Texas Instruments
Manufacturer SKU:
 LM2940CT-5.0
Available: 509 pcs. Leadtime: 64 Weeks **
Total Price: 2.84 € *
1 pcs.
2.8441 €
10 pcs.
2.3800 €
100 pcs.
2.0349 €
250 pcs.
1.8564 €
1000 pcs.
1.6898 €
fixed
6.25-26 V
1 A
THT
5 VDC
0 °C
125 °C
TO-220
Voltage regulator, 5-20 VDC, 1 A, positive, TO-220, LM2941T/NOPB
Order No.:
 41S5968
Manufacturer:
 Texas Instruments
Manufacturer SKU:
 LM2941T/NOPB
Available: 140 pcs. Leadtime: 6 Weeks **
Total Price: 2.71 € *
1 pcs.
2.7132 €
10 pcs.
2.2729 €
100 pcs.
1.9516 €
250 pcs.
1.7612 €
1000 pcs.
1.6184 €
adjustable
-15-26 V
1 A
THT
5-20 VDC
-40 °C
125 °C
TO-220
Voltage regulator, 5 VDC, 50 mA, positive, SOIC-8, LM2936M-5.0
Order No.:
 41S5963
Manufacturer:
 Texas Instruments
Manufacturer SKU:
 LM2936M-5.0
Available: 0 pcs. Leadtime: 35 Weeks **
Total Price: 4.21 € *
1 pcs.
4.2126 €
10 pcs.
3.7247 €
50 pcs.
3.3558 €
150 pcs.
3.0583 €
500 pcs.
2.7965 €
fixed
4-40 V
50 mA
SMD
5 VDC
-40 °C
125 °C
SOIC-8