LM2621MM | Texas Instruments
IC
Order No.: 41S5797
EAN: 4099879090348
MPN:
LM2621MM
Unit Price (€ / pc.)
1.6303 € *
Available: 0 pcs.
Leadtime: On Request **
DC/DC Regulator, LM2621MM, Texas Instruments
The LM2621MM is a high efficiency, step-up DC/DC switching regulator for battery-powered and low input voltage systems. The high switching frequency of the LM2621MM allows for tiny surface mount inductors and capacitors. The supply current is reduced to 80 µA because of the BiCMOS process technology. In the shutdown mode, the supply current is less than 2.5 µA.
Applications
- PDAs, Cellular Phones
- Palmtop Computers
- PCMCIA Cards, Memory Cards
- Flash Memory Programming
- GPS Devices
Technical specifications
Output voltage DC | 1.2-14 V | |
Output current | 1 A | |
Input voltage | 14 V | |
Input voltage AC | 1.2-14 V | |
Enclosure | MSOP-8 | |
max. operating temperature | 85 °C | |
min. operating temperature | -40 °C | |
Assembly | SMD |
Download
Logistics
Country of origin | GB |
Customs tariff number | 85423390 |
Original Packaging | Reel with 1,000 pieces |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |