LM2575HVSADJ | Texas Instruments

Voltage regulators, 5 V, 1.23 V, 57 V

Order No.: 41S5408
EAN: 4099879090164
MPN:
LM2575HVSADJ
Texas Instruments
default L
Image may differ
Unit Price (€ / pc.)
5.1765 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
5.18 € *
*incl. VAT plus shipping costs
**Subject to prior sale
450 pcs.
5.1765 €

Voltage Regulator, LM2575HVSADJ, Texas Instruments

The LM2575HVSADJ is a monolithic integrated circuit that provides all the active functions for a step-down switching regulator, capable of driving a 1 A load with excellent line and load regulation. It requires a minimum number of external components, is simple to use, and includes an internal frequency compensation and a fixed frequency oscillator.

Features

  • TTL Shutdown Capability
  • Low Power Standby Mode
  • High Efficiency
  • Thermal Shutdown and Current-Limit Protection

Applications

  • Efficient Preregulator for Linear Regulators
  • On-Card Switching Regulators
  • Positive-to-Negative Converter
Technical specifications
Output voltage DC 1.23-57 V
Output current 1 A
Input voltage 60 V
Input voltage AC 40-60 V
Enclosure TO-263
max. operating temperature 125 °C
min. operating temperature -40 °C
Assembly SMD
Logistics
Country of origin GB
Customs tariff number 85423390
Original Packaging Bar with 45 pieces
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead