PIC16F1947-I/PT | Microchip

PIC microcontroller, 8 bit, 32 MHz, TQFP-64, PIC16F1947-I/PT

Order No.: 41S4617
EAN: 4099879105677
MPN:
PIC16F1947-I/PT
Series: PIC16F1947
Microchip
default L
Image may differ
Unit Price (€ / pc.)
4.2245 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
4.22 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1600 pcs.
4.2245 €

Microcontroller, PIC16F1947-I/PT, Microchip

The PIC16F1947-I/PT is a 8-bit 64-pin Flash-based CMOS Microcontroller with LCD driver and nanoWatt XLP technology. The CPU has 49 instructions. Interrupt capability includes automatic context saving. The hardware stack is 16 levels deep and has overflow and underflow reset capability. The microcontroller with direct, indirect and relative addressing modes. Two file select registers (FSRs) provides the ability to read program and data memory. The enhanced mid-range core has a 15-bit program counter capable of addressing a 32k x 14 program memory space. Accessing a location above these boundaries will cause a wrap-around within the implemented memory space. The reset vector is at 0000h and the interrupt vector is at 0004 h.

Features

  • Flash program memory with self read/write capability
  • 184 LCD segment drive support
  • Integrated capacitive mTouch sensing module
Technical specifications
Number of I/Os 54
Number of pins 64
Version Flash
Enclosure TQFP-64
Core Size 8 bit
max. operating temperature 85 °C
min. operating temperature -40 °C
Assembly SMD
Processor core PIC
Data RAM Size 1 KB
Voltage 1.8-5.5 V
Memory size 28 KB
Clock frequency 32 MHz
Logistics
Country of origin CN
Customs tariff number 85423190
MSL MSL 1
Original Packaging Tray with 160 pieces
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Accessory

Order No.:

 10L5112

Manufacturer SKU:

 LP200

 

Available: 2 pcs. Leadtime: 5 Weeks **
53.40 € per pc. *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
53.3953 €
5 pcs.
50.1942 €
15 pcs.
48.2664 €
50 pcs.
46.1363 €
150 pcs.
44.2204 €