PIC16F913-I/SO | Microchip

PIC microcontroller, 8 bit, 20 MHz, SOIC-28, PIC16F913-I/SO

Order No.: 41S4198
EAN: 4099879105561
MPN:
PIC16F913-I/SO
Series: PIC16F913
Microchip
default L
Image may differ
Unit Price (€ / pc.)
5.7834 € *
Available: 0 pcs.
Available in 5 Days: 160 pcs.
Leadtime: 1 Week **
Total Price:
5.78 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
5.7834 €

CMOS 8-bit microcontroller, PIC16F913-I/SO, ATMEL

The PIC16F913-I/SO is a flash-based, 8-Bit CMOS microcontroller with LCD Driver and nanoWatt Technology.

Features

  • High performance RISC CPU
  • Power-on reset
  • Power-up timer
  • Power saving SLEEP mode
  • Multiplexed master clear with pull-up/input pin
  • Programmable code protection
Technical specifications
Number of I/Os 24
Number of pins 28
Version Flash
Enclosure SOIC-28
Core Size 8 bit
max. operating temperature 85 °C
min. operating temperature -40 °C
Assembly SMD
Processor core PIC
Data RAM Size 256 byte
Voltage 2-5.5 V
Memory size 7 KB
Clock frequency 20 MHz
Logistics
Country of origin TH
Customs tariff number 85423190
MSL MSL 1
Original Packaging Bar with 27 pieces
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Accessory

Order No.:

 10L5112

Manufacturer SKU:

 LP200

 

Available: 2 pcs. Leadtime: 5 Weeks **
53.40 € per pc. *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
53.3953 €
5 pcs.
50.1942 €
15 pcs.
48.2664 €
50 pcs.
46.1363 €
150 pcs.
44.2204 €