PIC16F887-I/PT | Microchip
PIC microcontroller, 8 bit, 20 MHz, TQFP-44, PIC16F887-I/PT
Unit Price (€ / pc.)
7.9373 € *
Available: 0 pcs.
Available in 5 Days: 117 pcs.
Leadtime: 1 Week **
Total Price:
7.94 € *
Price list
Quantity
Price per unit*
1 pcs.
7.9373 €
10 pcs.
5.6644 €
25 pcs.
4.8433 €
50 pcs.
4.2126 €
100 pcs.
3.8318 €
*incl. VAT plus shipping costs
**Subject to prior sale
CMOS 8-bit microcontroller, PIC16F887-I/PT, ATMEL
The PIC16F887-I/PT is a CMOS flash-based 8-bit microcontroller. This product features 256 bytes of EEPROM data memory and self programming.
Features
- Power-saving sleep mode
- Power-on reset
- Power-up timer
- Brown-out reset
Technical specifications
Number of I/Os | 35 | |
Number of pins | 44 | |
Version | Flash | |
Enclosure | TQFP-44 | |
Core Size | 8 bit | |
max. operating temperature | 85 °C | |
min. operating temperature | -40 °C | |
Assembly | SMD | |
Processor core | PIC | |
Data RAM Size | 368 KB | |
Voltage | 2-5.5 V | |
Memory size | 14 KB | |
Clock frequency | 20 MHz |
Download
Logistics
Country of origin | TH |
Customs tariff number | 85423990 |
MSL | MSL 3 |
Original Packaging | Tray with 160 pieces |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 6/8/11 |
SVHC free | Yes |