PIC18F4523-I/PT | Microchip

PIC microcontroller, 8 bit, 40 MHz, TQFP-44, PIC18F4523-I/PT

Order No.: 41S4161
EAN: 4099879105417
MPN:
PIC18F4523-I/PT
Series: PIC18F4523
Microchip
default L
Image may differ
Unit Price (€ / pc.)
12.2094 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
12.21 € *
*incl. VAT plus shipping costs
**Subject to prior sale
320 pcs.
12.2094 €

Microcontroller, PIC18F4523-I/PT, ATMEL

The PIC18F4523-I/PT is an enhanced flash microcontroller with 12-Bit A/D and nanoWatt Technology.

Features

  • Self-programmable under software control
  • Extended watchdog timer
  • Single-supply In-circuit serial programming
  • Programmable, 16-Level high/low-voltage
  • Programmable brown-out reset
Technical specifications
Number of I/Os 36
Number of pins 44
Version Flash
Enclosure TQFP-44
Core Size 8 bit
max. operating temperature 85 °C
min. operating temperature -40 °C
Assembly SMD
Processor core PIC
Data RAM Size 1.5 KB
Voltage 4.2-5.5 V
Memory size 32 KB
Clock frequency 40 MHz
Logistics
Customs tariff number 85423190
MSL MSL 1
Original Packaging Tray with 160 pieces
Compliance
RoHS conform Yes
Date of RoHS guidelines 6/8/11
SVHC free Yes
Accessory

Order No.:

 10L5112

Manufacturer SKU:

 LP200

 

Available: 2 pcs. Leadtime: 5 Weeks **
53.40 € per pc. *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
53.3953 €
5 pcs.
50.1942 €
15 pcs.
48.2664 €
50 pcs.
46.1363 €
150 pcs.
44.2204 €