LM339N | Texas Instruments
Quad Differential Comperator, PDIP-14, LM339N
Order No.: 41S3650
EAN: 4099879091963
MPN:
LM339N
Unit Price (€ / pc.)
0.2773 € *
Available: 2,455 pcs.
Available in 5 Days: 7,500 pcs.
Leadtime: 1 Week **
Total Price:
6.93 € *
Price list
Quantity
Price per unit*
25 pcs.
0.2773 €
50 pcs.
0.2654 €
250 pcs.
0.2309 €
*incl. VAT plus shipping costs
**Subject to prior sale
Voltage comparator, LM339N, TI
The LM339N consists of four independent voltage comparator, that is designed to operate from a single power supply over a wide range of voltages.
Features
- Low input bias current
- Low input offset voltage
- Common-Mode input voltage
- Low output saturation voltage
Applications
- Power supervision
- Oscillator
- Peak detector
- Logic voltage translation
Technical specifications
Number of channels | 4 | |
Version | Differential comparator | |
Enclosure | PDIP-14 | |
max. operating temperature | 70 °C | |
min. operating temperature | 0 °C | |
Assembly | THT |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85423390 |
MSL | MSL 1 |
Original Packaging | Bar with 25 pieces |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |