LM833M | Texas Instruments
Dual Audio Operational Amplifier, SOIC-8, LM833M
Order No.: 41S2952
EAN: 4099879091949
MPN:
LM833M
Unit Price (€ / pc.)
0.7021 € *
Available: 0 pcs.
Leadtime: 6 Weeks **
Operational amplifier, LM833M, TI
The LM833M is a dual general purpose operational amplifier, designed with particular emphasis on performance in audio systems. This dual amplifier IC utilizes new circuit and processing techniques to deliver low noise, high speed and wide bandwidth without increasing external components or decreasing stability.
Features
- Low input noise voltage
- High slew rate
- Low distortion
- Low offset voltage
Technical specifications
Number of channels | 2 | |
Version | Audio operational amplifier | |
Enclosure | SOIC-8 | |
max. operating temperature | 85 °C | |
min. operating temperature | -40 °C | |
Assembly | SMD |
Download
Logistics
Country of origin | MY |
Customs tariff number | 85423390 |
MSL | MSL 1 |
Original Packaging | Bar with 95 pieces |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |