LM317T | STMicroelectronics
Voltage regulator, 1.2-37 VDC, 1.5 A, positive, TO-220, LM317T
Order No.: 41S2550
EAN: 4099879097989
MPN:
LM317T
Unit Price (€ / pc.)
0.5474 € *
Available: 1,555 pcs.
Next delivery: 2,550 pcs. on 2024-09-23
Available in 5 Days: 30,100 pcs.
Leadtime: 1 Week **
Total Price:
0.55 € *
Price list
Quantity
Price per unit*
1 pcs.
0.5474 €
25 pcs.
0.4403 €
100 pcs.
0.3808 €
250 pcs.
0.3213 €
1000 pcs.
0.2880 €
*incl. VAT plus shipping costs
**Subject to prior sale
Voltage regulator, LM317T, STM
The LM317T is monolithic integrated circuit that is designed to supply more than 1.5 A of load current with an output voltage adjustable over a 1.2 to 37 V range. The nominal output voltage is selected by means of a resistive divider, making the device exceptionally easy to use and eliminating the stocking of many fixed regulators.
Features
- Internal thermal overload protection
- Internal short circuit overload protection
- Output current in excess of 1.5 A
Technical specifications
Number of Regulators | 1 | |
Version | adjustable | |
Output voltage DC | 1.2-37 VDC | |
Output current | 1.5 A | |
Input voltage AC | 4.2-40 V | |
Enclosure | TO-220 | |
max. operating temperature | 125 °C | |
min. operating temperature | 0 °C | |
Assembly | THT | |
Polarity | positive |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85423390 |
MSL | MSL 1 |
Original Packaging | Bar with 50 pieces |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |