LM317LZG | onsemi

Voltage regulator, 1.2-37 VDC, 100 mA, positive, TO-92, LM317LZG

Order No.: 41S2442
EAN: 4099879097965
MPN:
LM317LZG
Series: LM317
onsemi
default L
Image may differ
Unit Price (€ / pc.)
0.4879 € *
Available: 1,452 pcs.
Leadtime: 13 Weeks **
Total Price:
4.88 € *
Price list
Quantity
Price per unit*
10 pcs.
0.4879 €
50 pcs.
0.3927 €
250 pcs.
0.3332 €
1000 pcs.
0.2880 €
2500 pcs.
0.2535 €
*incl. VAT plus shipping costs
**Subject to prior sale

Voltage regulator, LM317LZG, ONS

The LM317LZG is an adjustable 3-terminal positive voltage regulator capable of supplying in excess of 100 mA over an output voltage range of 1.2 V to 37 V. This voltage regulator is exceptionally easy to use and requires only two external resistors to set the output voltage. It employs internal current limiting, thermal shutdown and safe area compensation, making them essentially blow-out proof.

Features

  • Output current in excess of 100 mA
  • Internal thermal overload protection
  • Internal short circuit current limit
  • Output transistor safe-area compensation
Technical specifications
Number of Regulators 1
Version adjustable
Output voltage DC 1.2-37 VDC
Output current 100 mA
Input voltage AC 4.2-40 V
Enclosure TO-92
max. operating temperature 125 °C
min. operating temperature 0 °C
Assembly THT
Polarity positive
Logistics
Country of origin CN
Customs tariff number 85423390
MSL MSL 1
Original Packaging Bulk with 2,000 pieces
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Output current
Assembly
min. operating temperature
Enclosure
Version
Input voltage AC
Output voltage DC
max. operating temperature
1 item in 2 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Output current
Assembly
min. operating temperature
Enclosure
Version
Input voltage AC
Output voltage DC
max. operating temperature
Voltage regulator, 1.2-37 VDC, 500 mA, positive, TO-252, LM317MBDTRKG
Order No.:
 41S1651
Manufacturer:
 onsemi
Manufacturer SKU:
 LM317MBDTRKG
Available: 2,508 pcs. Leadtime: 7 Weeks **
Total Price: 0.81 € *
1 pcs.
0.8092 €
25 pcs.
0.6545 €
100 pcs.
0.5474 €
250 pcs.
0.4760 €
1000 pcs.
0.4165 €
500 mA
SMD
-40 °C
TO-252
adjustable
4.2-40 V
1.2-37 VDC
125 °C
Voltage regulator, 1.2-37 VDC, 100 mA, positive, TO-92, LM317LZG
Order No.:
 41S2442
Manufacturer:
 onsemi
Manufacturer SKU:
 LM317LZG
Available: 1,452 pcs. Leadtime: 13 Weeks **
Total Price: 4.88 € *
10 pcs.
0.4879 €
50 pcs.
0.3927 €
250 pcs.
0.3332 €
1000 pcs.
0.2880 €
2500 pcs.
0.2535 €
100 mA
THT
0 °C
TO-92
adjustable
4.2-40 V
1.2-37 VDC
125 °C