LM311N/NOPB | Texas Instruments
Single voltage comparator, PDIP-8, LM311N/NOPB
Order No.: 41S2351
EAN: 4099879091932
MPN:
LM311N/NOPB
Unit Price (€ / pc.)
0.7378 € *
Available: 2,951 pcs.
Leadtime: 6 Weeks **
Total Price:
0.74 € *
Price list
Quantity
Price per unit*
1 pcs.
0.7378 €
40 pcs.
0.6902 €
120 pcs.
0.6426 €
400 pcs.
0.5831 €
1200 pcs.
0.5474 €
*incl. VAT plus shipping costs
**Subject to prior sale
Voltage comparator, LM311N/NOPB, TI
The LM311N/NOPB is a voltage comparator that has input currents nearly a thousand times lower than other devices. It is also designed to operate over a wider range of supply voltages: from standard ±15V op amp supplies down to the single 5V supply used for IC logic.
Features
- Input current
- Offset current
- Differential input voltage
- Power consumption
Technical specifications
Number of channels | 1 | |
Version | Voltage comparator | |
Enclosure | PDIP-8 | |
max. operating temperature | 70 °C | |
min. operating temperature | 0 °C | |
Assembly | THT |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85423390 |
MSL | MSL 1 |
Original Packaging | Bar with 40 pieces |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |