LM311D | STMicroelectronics
Single Differential Comperator, SOIC-8, LM311D
Order No.: 41S2290
EAN: 4099879091925
MPN:
LM311D
Unit Price (€ / pc.)
0.3927 € *
Available: 100 pcs.
Leadtime: 13 Weeks **
Comparator, LM311D, N.A
The LM311D is a single high-speed voltage comparator. This device is designed to operate from a wide range of power-supply voltages, including ±15-V supplies for operational amplifiers and 5-V supplies for logic systems.
Features
- Fast response time
- Strobe capability
- Maximum input bias current
- Maximum input offset current
Applications
- Desktop PCs
- Body control modules
- Body control modules
- Oscillators
Technical specifications
Number of channels | 1 | |
Version | Differential Comperator | |
Enclosure | SOIC-8 | |
max. operating temperature | 70 °C | |
min. operating temperature | 0 °C | |
Assembly | SMD |
Download
Logistics
Country of origin | MA |
Customs tariff number | 85423390 |
Original Packaging | Bar with 100 pieces |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |