Unit Price (€ / pc.)
1.2495 € *
Available: 0 pcs.
Leadtime: On Request **
Power supply connector, 1613 07, Lumberg
Power supply chassis socket, angular version with break contact, for printed circuit boards
Technical specifications
Connection | solder connection | |
Version | panel socket | |
Outer diameter | 5.15 mm | |
Colour | black | |
Hole diameter | 5.15 mm | |
Assembly | Through-hole mounting | |
Rated voltage | 10.5 V | |
Rated current | 2 A | |
Latching switching function | Yes | |
Pin diameter | 1.65 mm | |
With bend protection | No |
Download
Logistics
Country of origin | JP |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |