0317 08 | Lumberg
Panel plug, 8 pole, pin connection, screw locking, straight, 0317 08
Chassis plug, 0317 08, LUMBERG
Chassis plug IP68 with threaded joint M16, for printed circuit boards and back side mounting.
Version | panel plug | |
Shell Material | metal | |
Contact connection | pin connection | |
contact surface | gold-plated/silver-plated | |
Assembly | panel mounting | |
Orientation | straight | |
Pin number | 8 pole | |
Type of locking | screw locking |
Country of origin | PL |
Customs tariff number | 85366990 |
Original Packaging | Carton with 50 pieces |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |