0306-1 08-1 | Lumberg
Panel socket, 8 pole, solder connection, screw locking, straight, 0306-1 08-1
Chassis socket, 0306-1 08-1, LUMBERG
Chassis socket IP68, with threaded joint M16 for printed circuit boards and front mounting.
Version | panel socket | |
Shell Material | brass | |
Contact connection | solder connection | |
contact surface | gold-plated/silver-plated | |
Assembly | front mounting | |
Orientation | straight | |
Pin number | 8 pole | |
Type of locking | screw locking |
Country of origin | PL |
Customs tariff number | 85366990 |
Original Packaging | Carton with 50 pieces |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |