PX0580/PC | BULGIN

Plug C14, 3 pole, screw mounting, PCB connection, black, PX0580/PC

Order No.: 41F1707
EAN: 4099889862850
MPN:
PX0580/PC
Series: IEC Connectors
BULGIN
default L
front L
Image may differ
Unit Price (€ / pc.)
1.7969 € *
Available: 5 pcs.
Leadtime: 20 Weeks **
Total Price:
1.80 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
1.7969 €

PCB flange rear-mount IEC power inlets, type Bulgin PX0580/PC.

Flange rear-mount, PCB terminals; Operating voltage: 250 VAC. Operating current: 10 A. Contact resistance: max. 10 mohm. Operating temperatures: –40 °C to +70 °C. Certifications: ENEC 10, VDE, UL, CSA. Inflammability: UL 94 V-0.

Type: PX0580/PC, PCB flange rear-mount IEC power inlet

Technical specifications
Connection PCB connection
Version plug
Design angled
Colour black
IEC designation C14
Assembly screw mounting
Rated voltage IEC 250 V
Rated voltage UL/CSA 250 V
Rated current IEC 10 A
Rated current UL/CSA 15 A
Line filter present No
Switch illuminated No
Power switch available No
Pin number 3 pole
Fuse holder present No
Pin temperature 70 °C
Logistics
Country of origin TN
Customs tariff number 85366930
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead
Accessory