4733.0000 | SCHURTER

Device connection plug E, 3 pole, cable assembly, screw connection, 1.0 mm², black, 4733.0000

Order No.: 41F141
EAN: 4099889862119
MPN:
4733.0000
Series: 4733
SCHURTER
default L
front L
side L
Image may differ
Unit Price (€ / pc.)
5.3669 € *
Available: 109 pcs.
Leadtime: 13 Weeks **
Total Price:
5.37 € *
Price list
Quantity
Price per unit*
1 pcs.
5.3669 €
10 pcs.
4.7362 €
100 pcs.
4.1412 €
200 pcs.
3.9865 €
800 pcs.
3.7247 €
*incl. VAT plus shipping costs
**Subject to prior sale

IEC cord connectors, angled, type Schurter 4733.

To IEC/EN 60320-2-2, for cable assembly; Pin temperature: up to +70 °C, Connection: screw terminals, 2-pole + ground contact, 10 A/250 VAC. Suitable for equipment of safety class I to IEC 61140. Housing material: thermoplastic, UL 94 V-0, black. Certifications: VDE, UL, CSA, CCC.

Technical attributes (type, max. cable diameter, max. conductor cross-section): 4733.0000, 8.5 mm, 3 x 1.0 mm² (AWG 18)

Technical specifications
Connection screw connection
Version plug
Design angled
Colour black
IEC designation E
Cable diameter 8.5 mm
Cable cross-section 1.0 mm²
Assembly cable assembly
Rated voltage IEC 250 V
Rated voltage UL/CSA 250 V
Rated current IEC 10 A
Rated current UL/CSA 10 A
Line filter present No
Switch illuminated No
Power switch available No
Pin number 3 pole
Fuse holder present No
Pin temperature 70 °C
Type of locking No
Logistics
Country of origin CZ
Customs tariff number 85366990
Original Packaging Carton with 100 pieces
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes