IR2130PBF | Infineon Technologies

Gate Driver IC, Half-Bridge, PDIP-28, IR2130PBF

Order No.: 40S8575
EAN: 4099879102690
MPN:
IR2130PBF
SP001547666
Infineon Technologies
default L
Image may differ

No longer available from manufacturer

Unit Price (€ / pc.)
7.0686 € *
Available: 0 pcs.
Leadtime: 99 Weeks **
Total Price:
7.07 € *
*incl. VAT plus shipping costs
**Subject to prior sale
5 pcs.
7.0686 €

Gate driver ICs, IR2130PBF, Infineon Technologies

The IR2130PBF is a high voltage, high speed power MOSFET and IGBT driver with three independent high and low side referenced output channels.

Features

  • Floating channel designed for bootstrap operation
  • Undervoltage lockout
  • Outputs out of phase with inputs
  • Matched propagation delay for both channels
Technical specifications
Number of channels 6
Version Half-Bridge
Output voltage DC 10-20 V
Input voltage 2.2 V
Enclosure PDIP-28
Assembly THT
Logistics
Country of origin TH
Customs tariff number 85423390
Original Packaging Bar with 13 pieces
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes