AD820ARZ-REEL7 | ANALOG DEVICES
Single Low Power Operational Amplifier, SOIC-8, AD820ARZ-REEL7
Unit Price (€ / pc.)
5.8310 € *
Available: 2,680 pcs.
Leadtime: On Request **
Total Price:
5.83 € *
Price list
Quantity
Price per unit*
1 pcs.
5.8310 €
10 pcs.
5.4978 €
50 pcs.
4.8552 €
100 pcs.
4.5339 €
500 pcs.
4.1650 €
*incl. VAT plus shipping costs
**Subject to prior sale
Operational amplifier, AD820ARZ-REEL7, ANALOG DEVICES
The AD820ARZ-REEL7 is a precision, low power FET input op amp that can operate from a single supply of 5 V to 36 V, or dual supplies of ±2.5 V to ±18 V.
Features
- True single-supply operation
- Excellent load drive
- Excellent AC performance for low power
- Excellent DC performance
- Low noise
Applications
- Battery-powered precision instrumentation
- Photodiode preamps
- Active filters
- 12-bit to 14-bit data acquisition systems
- Medical instrumentation
Technical specifications
Number of channels | 1 | |
Version | Low power operational amplifier | |
Enclosure | SOIC-8 | |
max. operating temperature | 85 °C | |
min. operating temperature | -40 °C | |
Assembly | SMD |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85423390 |
MSL | MSL 1 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |