AM26LS31CDR | Texas Instruments
Interface IC quad transmitter RS-422, AM26LS31CDR, SOIC-16
Unit Price (€ / pc.)
0.9282 € *
Available: 2,008 pcs.
Leadtime: 6 Weeks **
Total Price:
0.93 € *
Price list
Quantity
Price per unit*
1 pcs.
0.9282 €
10 pcs.
0.8330 €
100 pcs.
0.7497 €
500 pcs.
0.6664 €
1000 pcs.
0.5831 €
*incl. VAT plus shipping costs
**Subject to prior sale
Quadruple differential line driver, AM26LS31CDR, Texas Instruments
The AM26LS31CDR is a device that is a quadruple complementary-output line driver designed to meet the requirements of ANSI TIA/EIA-422-B and ITU (formerly CCITT) Recommendation V.11. This product has a 3-state outputs for driving balanced lines such as twisted-pair or parallel-wire transmission lines, and they are in the highimpedance state in the power-off condition.
Features
- Complementary outputs
- High output impedance in power-off conditions
- Complementary output-enable inputs
- Operates from a single 5-V supply
- TTL-Compatible
Applications
- Field transmitters: pressure sensors and temperature sensors
- Military and avionics imaging
- Motor encoders
- Temperature sensors or controllers using modbus
Technical specifications
Version | Transmitter | |
Enclosure | SOIC-16 | |
max. operating temperature | 70 °C | |
min. operating temperature | 0 °C | |
Assembly | SMD |
Download
Logistics
Country of origin | MY |
Customs tariff number | 85423390 |
MSL | MSL 1 |
Original Packaging | Bar with 40 pieces |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |