8-320559-2 | AMP

Butt connectorwith insulation, 0.3-1.42 mm², AWG 22 to 16, red, 32.13 mm

Order No.: 40P7722
EAN: 4099889611076
MPN:
8-320559-2
AMP
default L
front L
side L
back L
top L
Image may differ
Unit Price (€ / pc.)
1.1186 € *
Available: 0 pcs.
Leadtime: 39 Weeks **
Total Price:
1.12 € *
*incl. VAT plus shipping costs
**Subject to prior sale
100 pcs.
1.1186 €

Splice, 8-320559-2, AMP

Splice Product Type: Splice, Sealable: No, Splice Type: Butt Splice, Serrated: Yes, Splice Accessory Type: Splice, Number of Serrations: 8, Plating Material: Tin, Splice Features: Standard, Splice Material: Copper, Splice Color: Red-Translucent, Contact Plating Material: Tin, Terminal & Splice Type: Splice, Wire Insulation Support: With, Wire Size: 22-16 AWG, Wire Size: 0.3-1.42 mm², Splice Wire Insulation Diameter (Max): 3.18 mm, Wire Size: 509-3.260 CMA, Wire Size: 0.509-3.26 kcmil, Insulation Requirement: Fully Insulated, Operating Temperature Range: 105 °C, Heavy Duty: No, Government Qualified Splice: No, Packaging Quantity: 50, Splice Packaging Method: Loose Piece, Comment: Marking: Commercial 22-16- Military 22-18 in accordance with MIL-T-7928.

Technical specifications
Version butt connector
AWG cross-section AWG 22 to 16
Colour red
Isolated Yes
Length 32.13 mm
Cable cross-section 0.3-1.42 mm²
Material copper
shrinkable tubing No
Logistics
Country of origin DE
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes