1-2834014-6 | TE Connectivity

PCB terminal, 6 pole, pitch 5 mm, AWG 20-16, 10 A, spring-clamp connection, green, 1-2834014-6

Order No.: 39P9505
EAN: 4099891039721
MPN:
1-2834014-6
TE Connectivity
default L
Image may differ
Unit Price (€ / pc.)
1.0710 € *
Available: 0 pcs.
Available in 5 Days: 1,372 pcs.
Leadtime: 1 Week **
Total Price:
1.07 € *
Price list
Quantity
Price per unit*
80 pcs.
1.0710 €
400 pcs.
1.0115 €
*incl. VAT plus shipping costs
**Subject to prior sale

PCB terminal block, 1-2834014-6, TE Connectivity

Terminal Block Connector Type: Receptacle, Connector System: Wire-to-Board, Sealable: No, Connector & Contact Terminates To: Printed Circuit Board, Number of Positions: 6, Number of Rows: 1, Wire Entry Angle: Side, Current Rating (Max): 10 A, Voltage Rating: 300 VAC, Color: Green, Contact Base Material: Copper, Contact Current Rating (Max): 10 A, Mounting Angle: Vertical, Housing Material: High Temperature Nylon or Polyester, Wire Size: 20 – 16 AWG, Operating Temperature Range: -40 – 105 °C, Circuit Application: Power & Signal.

Technical specifications
Connection spring-clamp connection
AWG cross-section AWG 20-16
Colour green
Rated voltage 300 V
Rated current 10 A
Pin number 6 pole
Grid 5 mm
Logistics
Country of origin IN
Customs tariff number 85366910
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes