2834082-1 | TE Connectivity

PCB terminal, 2 pole, pitch 5 mm, AWG 28-12, 20 A, spring-clamp connection, gray, 2834082-1

Order No.: 39P9498
EAN: 4099891039653
MPN:
2834082-1
TE Connectivity
default L
Image may differ
Unit Price (€ / pc.)
0.7735 € *
Available: 0 pcs.
Leadtime: 38 Weeks **
Total Price:
0.77 € *
*incl. VAT plus shipping costs
**Subject to prior sale
7440 pcs.
0.7735 €

PCB terminal block, 2834082-1, TE Connectivity

Terminal Block Connector Type: Receptacle, Connector System: Wire-to-Board, Sealable: No, Connector & Contact Terminates To: Printed Circuit Board, Number of Positions: 2, Number of Rows: 1, Wire Entry Angle: Side, Current Rating (Max): 20 A, Voltage Rating: 300 VAC, Color: Gray, Contact Base Material: Copper, Contact Current Rating (Max): 20 A, Mounting Angle: Vertical, Housing Material: High Temperature Nylon or Polyester, Wire Size: 28 – 12 AWG, Operating Temperature Range: -40 – 105 °C, Circuit Application: Power & Signal.

Technical specifications
Connection spring-clamp connection
AWG cross-section AWG 28-12
Colour gray
Rated voltage 300 V
Rated current 20 A
Pin number 2 pole
Grid 5 mm
Logistics
Country of origin CN
Customs tariff number 85366930
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes