1-2834011-4 | TE Connectivity

PCB terminal, 4 pole, pitch 3.5 mm, AWG 20-14, 6 A, screw connection, green, 1-2834011-4

Order No.: 39P9495
EAN: 4099891039639
MPN:
1-2834011-4
TE Connectivity
default L
Image may differ
Unit Price (€ / pc.)
0.7378 € *
Available: 0 pcs.
Leadtime: 38 Weeks **
Total Price:
0.74 € *
*incl. VAT plus shipping costs
**Subject to prior sale
2940 pcs.
0.7378 €

PCB terminal block, 1-2834011-4, TE Connectivity

Terminal Block Connector Type: Receptacle, Connector System: Wire-to-Board, Sealable: No, Connector & Contact Terminates To: Printed Circuit Board, Number of Positions: 4, Number of Rows: 1, Wire Entry Angle: Top, Current Rating (Max): 6 A, Voltage Rating: 300 VAC, Color: Green, Contact Base Material: Copper, Contact Current Rating (Max): 6 A, Mounting Angle: Vertical, Housing Material: High Temperature Nylon or Polyester, Wire Size: 20 – 14 AWG, Operating Temperature Range: -40 – 105 °C, Circuit Application: Power & Signal.

Technical specifications
Connection screw connection
AWG cross-section AWG 20-14
Colour green
Rated voltage 300 V
Rated current 6 A
Pin number 4 pole
Grid 3.5 mm
Logistics
Country of origin IN
Customs tariff number 85366910
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes