5061850001 | Raychem
Heatshrink tubing, 3:1, (12.7/4.2 mm), white
Order No.: 39P9204
EAN: 4099891277017
MPN:
5061850001
TMS-SCE-1/2-2.0-9
Unit Price (€ / pc.)
0.9520 € *
Available: 0 pcs.
Available in 5 Days: 36,988 pcs.
Leadtime: 1 Week **
Total Price:
0.95 € *
Price list
Quantity
Price per unit*
250 pcs.
0.9520 €
500 pcs.
0.9044 €
*incl. VAT plus shipping costs
**Subject to prior sale
Heat shrink tubing, RNF-100-1/2-4-STK, Raychem
RNF-100-1/2-4-STK is a flexible, flame-retardant, general purpose, polyolefin tubing. This product is designed to provide superior mechanical (abrasion, cutthrough, and strain relief), thermal, and fluid-resistance performance in demanding environments. Widely used to provide insulation and strain relief of wire terminations and connections.
Features
- 2:1 shrink ratio
- Flexible; conforms to irregular shapes
- Flame-retardant
- Wide range of sizes and colors
- RoHS compliant
Technical specifications
Colour | white | |
Inner diameter after shrinkage | 4.2 mm | |
Inner diameter before shrinkage | 12.7 mm | |
contains glue inside | No | |
Length | 50 mm | |
max. operating temperature | 135 °C | |
min. operating temperature | -55 °C | |
Shrinking rate | 3:1 |
Download
Logistics
Country of origin | JP |
Customs tariff number | 39173200 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |