9-1437622-6 | Alcoswitch
Button, cylindrical, Ø 19.1 mm, (H) 15.88 mm, black, for rotary switch, 9-1437622-6
Order No.: 39P8810
EAN: 4099889329674
MPN:
9-1437622-6
KPN700B1/4
Unit Price (€ / pc.)
17.2669 € *
Available: 0 pcs.
Available in 5 Days: 3,735 pcs.
Leadtime: 1 Week **
Total Price:
17.27 € *
Price list
Quantity
Price per unit*
5 pcs.
17.2669 €
25 pcs.
16.9456 €
*incl. VAT plus shipping costs
**Subject to prior sale
Switch Knob, 9-1437622-6, Alcoswitch
Switch Knob Product Type: Knob, Skirt: Without, Knob Design: Straight Knurl with Bar Pointer, Switch Knob Material: Aluminum 5056, Switch Knob Color: Black, Shaft Size: 6.35 mm, Switch Knob Diameter: 19.1 mm, Indicator Style: Line, Indicator Location: Side
Technical specifications
Version | cylindrical | |
diameter | 19.1 mm | |
Colour | black | |
Suitable for | rotary switch | |
Height | 15.88 mm | |
Accessory Type | button |
Download
Logistics
Country of origin | TW |
Customs tariff number | 76169990 |
Compliance
RoHS conform | No |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |