321684 | AMP

Uninsulated ring cable lug, 1.04-2.62 mm², AWG 16 to 14, 3.68 mm, M3.5, metal

Order No.: 39P8682
EAN: 4099889603088
MPN:
321684
AMP
default L
front L
side L
back L
top L
Image may differ
Unit Price (€ / pc.)
0.2463 € *
Available: 0 pcs.
Leadtime: 39 Weeks **
Total Price:
0.25 € *
*incl. VAT plus shipping costs
**Subject to prior sale
400 pcs.
0.2463 €

Ring cable lug, 321684, AMP

Shape Description: RING-048, Ring & Spade Stud Size: #6,M3.5, Ring & Spade Barrel Type: Closed Barrel, Sealable: No, Insulated: No, Number of Holes: 1, Terminal Angle: Straight, Weight per Piece: 0.629 g, Ring & Spade Plating Material: Copper,Tin, Military Part Class: Class II, Terminal & Splice Type: Ring Tongue, Ring & Spade Terminal Orientation: Offset, Wire Insulation Support: Without, Wire Size: 16 – 14 AWG, Wire Size: 1.04 – 2.62 mm², Wire Size: 2050 – 5180 CMA, Stud Diameter: 3.68 mm, Tongue Thickness: 0.79 mm, Operating Temperature Range: 170 °C, Heavy Duty: No, Government Qualified: Yes, Packaging Quantity: 1000, Ring & Spade Packaging Method: Loose Piece

Technical specifications
Version ring cable lug
AWG cross-section AWG 16 to 14
Colour metal
Thread size M3.5
Isolated No
Cable cross-section 1.04-2.62 mm²
Hole diameter 3.68 mm
Material copper, tin-plated
max. operating temperature 170 °C
Logistics
Country of origin CN
Customs tariff number 85369010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Material
Cable cross-section
Hole diameter
Colour
AWG cross-section
Thread size
Version
Isolated
max. operating temperature
1 item in 68 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Material
Cable cross-section
Hole diameter
Colour
AWG cross-section
Thread size
Version
Isolated
max. operating temperature
Uninsulated ring cable lug, 21 mm², AWG 4, 19.84 mm, metal
Order No.:
 39P8699
Manufacturer:
 AMP
Manufacturer SKU:
 35670
Available: 0 pcs. Available in 5 Days: 1,700 pcs. Leadtime: 1 Week **
Total Price: 3.08 € *
30 pcs.
3.0821 €
150 pcs.
2.9036 €
copper, tin-plated
21 mm²
19.84 mm
metal
AWG 4
ring cable lug
No
170 °C
Uninsulated ring cable lug, 6.64-10.5 mm², AWG 8, 8.33 mm, metal
Order No.:
 39P8733
Manufacturer:
 AMP
Manufacturer SKU:
 33462
Available: 0 pcs. Available in 5 Days: 741 pcs. Leadtime: 1 Week **
Total Price: 0.63 € *
200 pcs.
0.6307 €
800 pcs.
0.5117 €
copper, tin-plated
6.64-10.5 mm²
8.33 mm
metal
AWG 8
ring cable lug
No
170 °C
Uninsulated ring cable lug, 0.26-1.65 mm², AWG 22 to 16, 6.35 mm, M6, gray
Order No.:
 39P8604
Manufacturer:
 AMP
Manufacturer SKU:
 34113
Available: 635 pcs. Leadtime: 39 Weeks **
Total Price: 3.69 € *
10 pcs.
0.3689 €
50 pcs.
0.3332 €
200 pcs.
0.2975 €
500 pcs.
0.2523 €
copper, tin-plated
0.26-1.65 mm²
6.35 mm
gray
AWG 22 to 16
M6
ring cable lug
No
170 °C
Uninsulated ring cable lug, 6.64-10.5 mm², AWG 8, 16.66 mm, M16, metal
Order No.:
 39P8734
Manufacturer:
 AMP
Manufacturer SKU:
 35665
Available: 0 pcs. Available in 5 Days: 1,550 pcs. Leadtime: 1 Week **
Total Price: 2.36 € *
40 pcs.
2.3562 €
250 pcs.
1.9754 €
copper, tin-plated
6.64-10.5 mm²
16.66 mm
metal
AWG 8
M16
ring cable lug
No
170 °C
Uninsulated ring cable lug, 16.8-26.7 mm², AWG 4, 6.73 mm, M6, metal
Order No.:
 39P8696
Manufacturer:
 AMP
Manufacturer SKU:
 33469
Available: 0 pcs. Available in 5 Days: 7,397 pcs. Leadtime: 1 Week **
Total Price: 0.71 € *
200 pcs.
0.7140 €
700 pcs.
0.6664 €
copper, tin-plated
16.8-26.7 mm²
6.73 mm
metal
AWG 4
M6
ring cable lug
No
170 °C
Uninsulated ring cable lug, 16.8-26.7 mm², AWG 4, 8.33 mm, M8, black
Order No.:
 39P8704
Manufacturer:
 AMP
Manufacturer SKU:
 33470
Available: 0 pcs. Available in 5 Days: 4,044 pcs. Leadtime: 1 Week **
Total Price: 0.82 € *
200 pcs.
0.8211 €
600 pcs.
0.6902 €
copper, tin-plated
16.8-26.7 mm²
8.33 mm
black
AWG 4
M8
ring cable lug
No
170 °C
Uninsulated ring cable lug, 0.26-1.65 mm², AWG 22 to 16, 4.34 mm, M4, gray
Order No.:
 39P8597
Manufacturer:
 AMP
Manufacturer SKU:
 34108
Available: 1,407 pcs. Leadtime: 10 Weeks **
Total Price: 6.09 € *
20 pcs.
0.3046 €
50 pcs.
0.2749 €
200 pcs.
0.2428 €
500 pcs.
0.2071 €
copper, tin-plated
0.26-1.65 mm²
4.34 mm
gray
AWG 22 to 16
M4
ring cable lug
No
170 °C
Uninsulated ring cable lug, 1.0-2.6 mm², AWG 16, 4.34 mm, M4, gray
Order No.:
 39P8683
Manufacturer:
 AMP
Manufacturer SKU:
 34122
Available: 334 pcs. Leadtime: 2 Weeks **
Total Price: 5.43 € *
20 pcs.
0.2713 €
50 pcs.
0.2463 €
200 pcs.
0.2178 €
500 pcs.
0.1856 €
copper, tin-plated
1.0-2.6 mm²
4.34 mm
gray
AWG 16
M4
ring cable lug
No
170 °C
Uninsulated ring cable lug, 0.3-1.42 mm², AWG 22, 3.18 mm, M3, metal
Order No.:
 39P8288
Manufacturer:
 AMP
Manufacturer SKU:
 31090
Available: 0 pcs. Available in 5 Days: 4,901 pcs. Leadtime: 1 Week **
Total Price: 0.17 € *
500 pcs.
0.1702 €
2900 pcs.
0.1416 €
copper, tin-plated
0.3-1.42 mm²
3.18 mm
metal
AWG 22
M3
ring cable lug
No
170 °C
Uninsulated ring cable lug, 6.64-10.5 mm², AWG 8, 13.08 mm, M12, metal
Order No.:
 39P8722
Manufacturer:
 AMP
Manufacturer SKU:
 35664
Available: 0 pcs. Available in 5 Days: 1,197 pcs. Leadtime: 1 Week **
Total Price: 2.68 € *
35 pcs.
2.6775 €
200 pcs.
2.2134 €
copper, tin-plated
6.64-10.5 mm²
13.08 mm
metal
AWG 8
M12
ring cable lug
No
170 °C
Uninsulated ring cable lug, 0.3-1.42 mm², AWG 22, 4.34 mm, M4, metal
Order No.:
 39P8313
Manufacturer:
 AMP
Manufacturer SKU:
 30692
Available: 0 pcs. Available in 5 Days: 15,816 pcs. Leadtime: 1 Week **
Total Price: 0.17 € *
500 pcs.
0.1702 €
2900 pcs.
0.1416 €
copper, tin-plated
0.3-1.42 mm²
4.34 mm
metal
AWG 22
M4
ring cable lug
No
170 °C
Uninsulated ring cable lug, 0.26-1.65 mm², AWG 22 to 16, 5.2 mm, M5, metal
Order No.:
 39P8586
Manufacturer:
 AMP
Manufacturer SKU:
 130017
Available: 111 pcs. Leadtime: 27 Weeks **
Total Price: 4.40 € *
10 pcs.
0.4403 €
50 pcs.
0.3927 €
200 pcs.
0.3451 €
500 pcs.
0.3011 €
copper, tin-plated
0.26-1.65 mm²
5.2 mm
metal
AWG 22 to 16
M5
ring cable lug
No
170 °C