323127 | AMP

Uninsulated forked cable lug, 0.26-1.65 mm², AWG 22 to 16, M3.5, metal

Order No.: 39P8620
EAN: 4099889602531
MPN:
323127
AMP
default L
front L
side L
back L
top L
Image may differ
Unit Price (€ / pc.)
0.1642 € *
Available: 0 pcs.
Available in 5 Days: 60,506 pcs.
Leadtime: 1 Week **
Total Price:
0.16 € *
Price list
Quantity
Price per unit*
550 pcs.
0.1642 €
2600 pcs.
0.1535 €
*incl. VAT plus shipping costs
**Subject to prior sale

Fork cable lug, 323127, AMP

Shape Description: SPADE-023, Ring & Spade Stud Size: #6,M3.5, Ring & Spade Barrel Type: Closed Barrel, Sealable: No, Insulated: No, Terminal Angle: Straight, Weight per Piece: .52 g, Ring & Spade Plating Material: Copper,Tin, Terminal & Splice Type: Spade Tongue, Ring & Spade Terminal Orientation: Straight, Wire Insulation Support: Without, Wire Size: 22 – 16 AWG, Wire Size: .26 – 1.65 mm², Wire Size: 509 – 3260 CMA, Stud Diameter: 3.68 mm, Tongue Thickness: .79 mm, Insulation Requirement: Uninsulated, Operating Temperature Range: 170 °C, Heavy Duty: No, Government Qualified: No, Packaging Quantity: 100, Ring & Spade Packaging Method: Loose Piece

Technical specifications
Version forked cable lug
AWG cross-section AWG 22 to 16
Colour metal
Thread size M3.5
Isolated No
Cable cross-section 0.26-1.65 mm²
Material copper, tin-plated
max. operating temperature 170 °C
Logistics
Country of origin IN
Customs tariff number 85369095
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes